LBSS123LT1G vs VP3203N3-GP013 feature comparison

LBSS123LT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

VP3203N3-GP013 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD MICROCHIP TECHNOLOGY INC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 30 V
Drain Current-Max (ID) 0.17 A 0.65 A
Drain-source On Resistance-Max 6 Ω 0.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.225 W 0.74 W
Surface Mount YES NO
Terminal Finish Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.21.00.95
Additional Feature HIGH INPUT IMPEDANCE
Feedback Cap-Max (Crss) 60 pF
JEDEC-95 Code TO-92
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 0.74 W
Transistor Application SWITCHING

Compare LBSS123LT1G with alternatives

Compare VP3203N3-GP013 with alternatives