LBSS123LT1G vs VN2110K1 feature comparison

LBSS123LT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

VN2110K1 Supertex Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD SUPERTEX INC
Package Description SMALL OUTLINE, R-PDSO-G3 SAME AS SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.17 A 0.2 A
Drain-source On Resistance-Max 6 Ω 4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.225 W 0.36 W
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code SOT-23
Pin Count 3
Additional Feature HIGH INPUT IMPEDANCE
Feedback Cap-Max (Crss) 5 pF
JEDEC-95 Code TO-236AB
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare LBSS123LT1G with alternatives

Compare VN2110K1 with alternatives