LBSS123LT1G vs VN0606M feature comparison

LBSS123LT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

VN0606M Temic Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD TEMIC SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 60 V
Drain Current-Max (ID) 0.17 A 0.39 A
Drain-source On Resistance-Max 6 Ω 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES NO
Terminal Finish Tin (Sn)
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Additional Feature LOW THRESHOLD
Case Connection DRAIN
Feedback Cap-Max (Crss) 10 pF
JEDEC-95 Code TO-237AA
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare LBSS123LT1G with alternatives

Compare VN0606M with alternatives