KBU35005-G vs GBPC35005W feature comparison

KBU35005-G Comchip Technology Corporation Ltd

Buy Now Datasheet

GBPC35005W Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD DIODES INC
Package Description R-PSFM-W4 ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Comchip Technology
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PSFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 26
Pbfree Code No
Pin Count 4
Additional Feature LOW POWER LOSS
Case Connection ISOLATED
JESD-609 Code e4
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Silver (Ag)

Compare KBU35005-G with alternatives

Compare GBPC35005W with alternatives