KBPC35005(W) vs KBPC35005T feature comparison

KBPC35005(W) Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

KBPC35005T Daco Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD DACO SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 2 2

Compare KBPC35005(W) with alternatives

Compare KBPC35005T with alternatives