KBPC1504
vs
MP2502
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QUA-TRON ELECTRONICS INDUSTRIAL CO LTD
|
CTS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.1 V
|
|
Non-rep Pk Forward Current-Max |
400 A
|
|
Number of Elements |
4
|
|
Number of Phases |
1
|
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Output Current-Max |
15 A
|
|
Rep Pk Reverse Voltage-Max |
400 V
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
34
|
7
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
AT-CUT CRYSTAL
|
Aging |
|
10 PPM/YEAR
|
Crystal/Resonator Type |
|
SERIES - FUNDAMENTAL
|
Drive Level |
|
100 µW
|
Frequency Stability |
|
0.005%
|
Frequency Tolerance |
|
50 ppm
|
JESD-609 Code |
|
e1
|
Manufacturer Series |
|
MP
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
|
25 MHz
|
Operating Temperature-Min |
|
-20 °C
|
Physical Dimension |
|
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|