JANTXV2N5005 vs 2N5005 feature comparison

JANTXV2N5005 Microsemi Corporation

Buy Now Datasheet

2N5005 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-59
Package Description T6-C, TO-59, 3 PIN HERMETIC SEALED, METAL CAN-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-59 TO-59
JESD-30 Code O-MUPM-D3 O-MUPM-X3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 50 W 58 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/535B
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz
Base Number Matches 1 4
Factory Lead Time 22 Weeks

Compare JANTXV2N5005 with alternatives

Compare 2N5005 with alternatives