JANTXV2N5005 vs JANTX2N5005 feature comparison

JANTXV2N5005 Microchip Technology Inc

Buy Now Datasheet

JANTX2N5005 New England Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NEW ENGLAND SEMICONDUCTOR
Package Description T6-C, TO-59, 3 PIN T6-C, TO-59, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 22 Weeks
Case Connection ISOLATED
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-D3 O-MUPM-D3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/535B MIL-19500/535B
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz
Base Number Matches 1 1

Compare JANTXV2N5005 with alternatives

Compare JANTX2N5005 with alternatives