JANTX2N5005 vs JANTX2N5005 feature comparison

JANTX2N5005 Defense Logistics Agency

Buy Now Datasheet

JANTX2N5005 Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMICOA CORP
Package Description T6-C, TO-59, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code O-MUPM-D3 O-MUPM-X3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/535B MIL-19500/535
Surface Mount NO NO
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TO-59
Pin Count 3
JEDEC-95 Code TO-59
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 50 W
Transition Frequency-Nom (fT) 70 MHz

Compare JANTX2N5005 with alternatives

Compare JANTX2N5005 with alternatives