JANTX2N5005 vs JANS2N5005 feature comparison

JANTX2N5005 Defense Logistics Agency

Buy Now Datasheet

JANS2N5005 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description T6-C, TO-59, 3 PIN T6-C, SIMILAR TO TO-59, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 70
JESD-30 Code O-MUPM-D3 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/535B MIL
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Case Connection ISOLATED
JEDEC-95 Code TO-59

Compare JANTX2N5005 with alternatives

Compare JANS2N5005 with alternatives