JANTX1N5819-1 vs GP106 feature comparison

JANTX1N5819-1 Sensitron Semiconductors

Buy Now Datasheet

GP106 Allied Electronic & Semiconductor Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
Part Package Code DO-41
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.95 V
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL
Rep Pk Reverse Voltage-Max 45 V 600 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 7 2

Compare JANTX1N5819-1 with alternatives

Compare GP106 with alternatives