JANS2N5005 vs JANTX2N5005 feature comparison

JANS2N5005 Defense Logistics Agency

Buy Now Datasheet

JANTX2N5005 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description T6-C, SIMILAR TO TO-59, 3 PIN T6-C, TO-59, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 40
JEDEC-95 Code TO-59 TO-59
JESD-30 Code O-MUPM-D3 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL-19500/535B
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TO-59
Pin Count 3
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 50 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 70 MHz

Compare JANS2N5005 with alternatives

Compare JANTX2N5005 with alternatives