JAN2N3055 vs 2N3055A feature comparison

JAN2N3055 Microsemi Corporation

Buy Now Datasheet

2N3055A TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-3
Package Description TO-3, 2 PIN HERMETIC SEALED, METAL, TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 70 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/407D
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 0.8 MHz

Compare JAN2N3055 with alternatives

Compare 2N3055A with alternatives