JAN1N5811CBUS vs MV5811AUS feature comparison

JAN1N5811CBUS Microsemi Corporation

Buy Now Datasheet

MV5811AUS Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.865 V 0.925 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/742 MIL-19500
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.03 µs 0.04 µs
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare JAN1N5811CBUS with alternatives

Compare MV5811AUS with alternatives