ISO120G vs HCPL-788J-500 feature comparison

ISO120G Texas Instruments

Buy Now Datasheet

HCPL-788J-500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TEXAS INSTRUMENTS INC BROADCOM INC
Part Package Code DIP
Package Description DIP, DIP16/24,.3 SOP, SOP16,.4
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 60 MHz 0.03 MHz
Common Mode Voltage-Max 1500 V
Isolation Voltage-Min 2121 V 5000 V
JESD-30 Code R-CDIP-T16 R-PDSO-G16
Length 30.48 mm 10.3 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16/24,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 3.911 mm
Supply Current-Max 12 mA 20 mA
Supply Voltage Limit-Max 18 V 5.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 1 7.5397
Width 7.62 mm 7.5 mm
Base Number Matches 2 3
Moisture Sensitivity Level 1
Voltage Gain-Max 8.3333

Compare ISO120G with alternatives

Compare HCPL-788J-500 with alternatives