IRFH5006TRPBF vs CSD18532Q5B feature comparison

IRFH5006TRPBF International Rectifier

Buy Now Datasheet

CSD18532Q5B Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 SMALL OUTLINE, R-PDSO-N5
Pin Count 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 285 mJ 320 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 21 A 100 A
Drain-source On Resistance-Max 0.0041 Ω 0.0043 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-N5 R-PDSO-N8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 250 W 156 W
Pulsed Drain Current-Max (IDM) 400 A 400 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.95
Samacsys Manufacturer Texas Instruments
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Feedback Cap-Max (Crss) 17 pF
Operating Temperature-Min -55 °C

Compare IRFH5006TRPBF with alternatives

Compare CSD18532Q5B with alternatives