IRFD112
vs
TQ3001N7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
SUPERTEX INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-4
|
IN-LINE, R-CDIP-T14
|
Pin Count |
4
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
0.8 A
|
1.6 A
|
Drain-source On Resistance-Max |
0.8 Ω
|
2 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDIP-T4
|
R-CDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
4
|
Number of Terminals |
4
|
14
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL AND P-CHANNEL
|
Power Dissipation-Max (Abs) |
1 W
|
2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
HIGH INPUT IMPEDANCE
|
DS Breakdown Voltage-Min |
|
40 V
|
Feedback Cap-Max (Crss) |
|
50 pF
|
Power Dissipation Ambient-Max |
|
2 W
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare IRFD112 with alternatives
Compare TQ3001N7 with alternatives