IRFBC40LPBF vs IRFBC40L feature comparison

IRFBC40LPBF International Rectifier

Buy Now Datasheet

IRFBC40L International Rectifier

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-262AA TO-262AA
Package Description LEAD FREE, PLASTIC, TO-262, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 570 mJ 570 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 6.2 A 6.2 A
Drain-source On Resistance-Max 1.2 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 130 W 130 W
Power Dissipation-Max (Abs) 3.1 W 3.1 W
Pulsed Drain Current-Max (IDM) 25 A 25 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1

Compare IRFBC40LPBF with alternatives

Compare IRFBC40L with alternatives