IR2103SPBF vs MIC4424CN feature comparison

IR2103SPBF Infineon Technologies AG

Buy Now Datasheet

MIC4424CN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
High Side Driver YES NO
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm 9.525 mm
Moisture Sensitivity Level 2
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 0.36 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 20 V 18 V
Supply Voltage-Min 10 V 4.5 V
Supply Voltage-Nom 15 V
Supply Voltage1-Max 620 V
Supply Voltage1-Min 5 V
Surface Mount YES NO
Technology CMOS BCDMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.22 µs 0.1 µs
Turn-on Time 0.82 µs 0.1 µs
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
Input Characteristics STANDARD
Output Characteristics TOTEM-POLE
Output Polarity TRUE

Compare IR2103SPBF with alternatives

Compare MIC4424CN with alternatives