IR2103S vs EL7252CS feature comparison

IR2103S Infineon Technologies AG

Buy Now Datasheet

EL7252CS Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERSIL CORP
Package Description SOP, SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
High Side Driver YES NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER NAND GATE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9022 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 0.36 A 2 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max 20 V 16 V
Supply Voltage-Min 10 V 4.5 V
Supply Voltage-Nom 15 V 15 V
Supply Voltage1-Max 620 V
Supply Voltage1-Min 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.22 µs 0.025 µs
Turn-on Time 0.82 µs 0.025 µs
Width 3.9 mm 3.9116 mm
Base Number Matches 3 6
Part Package Code SOIC
Pin Count 8
Package Equivalence Code SOP8,.25

Compare IR2103S with alternatives

Compare EL7252CS with alternatives