IP82C59A-5 vs KS82C59A-8IP feature comparison

IP82C59A-5 Harris Semiconductor

Buy Now Datasheet

KS82C59A-8IP Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SAMSUNG SEMICONDUCTOR INC
Package Description DIP-28 DIP, DIP28,.6
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max 5 MHz
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 5 mA 8 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 3 1
Part Package Code DIP
Pin Count 28
Length 36.322 mm
Seated Height-Max 6.096 mm
Width 15.24 mm

Compare IP82C59A-5 with alternatives

Compare KS82C59A-8IP with alternatives