IP82C59A-5 vs D8259A feature comparison

IP82C59A-5 Intersil Corporation

Buy Now Datasheet

D8259A AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 HERMETIC SEALED, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8080A; 8085AH; 8086; 8088
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Length 37.4 mm 37.1475 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 5.715 mm
Supply Current-Max 5 mA 85 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 12

Compare IP82C59A-5 with alternatives

Compare D8259A with alternatives