IDSD-07-S-76.00 vs ESQT-107-03-M-D-315 feature comparison

IDSD-07-S-76.00 Samtec Inc

Buy Now Datasheet

ESQT-107-03-M-D-315 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (20) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 4.5 A
Termination Type IDC SOLDER
Total Number of Contacts 14 14
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Additional Feature FLEXYZ; TIGER BUY
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare IDSD-07-S-76.00 with alternatives

Compare ESQT-107-03-M-D-315 with alternatives