HMC451LP3E vs HMC451 feature comparison

HMC451LP3E Analog Devices Inc

Buy Now Datasheet

HMC451 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 16 0
Manufacturer Package Code HCP-16-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.5 dB 15 dB
Input Power-Max (CW) 10 dBm 10 dBm
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16
Operating Frequency-Max 18000 MHz 20000 MHz
Operating Frequency-Min 5000 MHz 5000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC16,.12SQ,20 DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Supply Current-Max 150 mA 150 mA
Surface Mount YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) Gold (Au)
Base Number Matches 3 11
Package Description DIE-4

Compare HMC451LP3E with alternatives

Compare HMC451 with alternatives