HMC441LC3BTR
vs
MMG15241HT1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NXP SEMICONDUCTORS
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
4.50 X 2.50 MM, ROHS COMPLIANT, PLASTIC, CASE 2142-01, SOT-89A, 3 PIN
|
Pin Count |
12
|
|
Manufacturer Package Code |
E-12-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
NXP
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
14 dB
|
Input Power-Max (CW) |
15 dBm
|
23 dBm
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
3
|
Operating Frequency-Max |
18000 MHz
|
2800 MHz
|
Operating Frequency-Min |
6000 MHz
|
500 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC12,.12SQ,20
|
TO-243
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
115 mA
|
105 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
|
Terminal Finish |
Gold (Au)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
LOW NOISE
|
|
|
|
Compare HMC441LC3BTR with alternatives