HMC441LC3BTR vs HMC519LC4 feature comparison

HMC441LC3BTR Analog Devices Inc

Buy Now Datasheet

HMC519LC4 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
Pin Count 12 24
Manufacturer Package Code E-12-4 E-24-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 10.2 dB
Input Power-Max (CW) 15 dBm 8 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12 24
Operating Frequency-Max 18000 MHz 31000 MHz
Operating Frequency-Min 6000 MHz 18000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Equivalence Code LCC12,.12SQ,20 LCC24,.16SQ,20
Power Supplies 5 V 3 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Supply Current-Max 115 mA 95 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 3

Compare HMC441LC3BTR with alternatives

Compare HMC519LC4 with alternatives