HM5203E-F vs 428196213 feature comparison

HM5203E-F Foxconn

Buy Now Datasheet

428196213 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR POWER CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE46
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.555 inch
Body Depth 0.827 inch
Body Length 2.512 inch
Contact Arrangement S0P6
Contact Finish Termination Tin (Sn)
Contact Resistance 1.5 mΩ
Contact Style BLADE PIN-SKT
Dielectric Withstanding Voltage 2200VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness 30u inch
Rated Current (Signal) 50 A
Reference Standard UL

Compare HM5203E-F with alternatives

Compare 428196213 with alternatives