HERF1008GAHC0G vs MBR3050FCT feature comparison

HERF1008GAHC0G Taiwan Semiconductor

Buy Now Datasheet

MBR3050FCT PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PAN JIT INTERNATIONAL INC
Package Description ITO-220AB, 3 PIN ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor PANJIT
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A 275 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 5 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 1000 V 50 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.08 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 3
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Technology SCHOTTKY

Compare HERF1008GAHC0G with alternatives

Compare MBR3050FCT with alternatives