HD6413002FJ16 vs HD6413002FJ16 feature comparison

HD6413002FJ16 Hitachi Ltd

Buy Now Datasheet

HD6413002FJ16 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description FQFP, FQFP,
Pin Count 100 100
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of I/O Lines 46 46
Number of Terminals 100 100
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD