HC1906C-KP1 vs SL11SMD06211G feature comparison

HC1906C-KP1 Foxconn

Buy Now Datasheet

SL11SMD06211G Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3) GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 11 11
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare HC1906C-KP1 with alternatives

Compare SL11SMD06211G with alternatives