H5019
vs
HS00-02560LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BI TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
COMMON MODE CHOKE AVAILABLE
|
Application |
1000 BASE-T
|
ETHERNET
|
Height |
2.54 mm
|
2.2 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
19.81 mm
|
19.8 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1CT
|
Width |
16.64 mm
|
19.17 mm
|
Base Number Matches |
10
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e3
|
Primary Inductance |
|
350 µH
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare H5019 with alternatives
Compare HS00-02560LF with alternatives