GRM42-6C0G510J050BK vs C1206CG510J50PB feature comparison

GRM42-6C0G510J050BK Murata Manufacturing Co Ltd

Buy Now Datasheet

C1206CG510J50PB Passive Plus Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MURATA MANUFACTURING CO LTD PASSIVE PLUS INC
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series GRM C1206
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 13 INCH BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Rohs Code Yes

Compare GRM42-6C0G510J050BK with alternatives

Compare C1206CG510J50PB with alternatives