GBPC15005W vs DB1500PW feature comparison

GBPC15005W onsemi

Buy Now Datasheet

DB1500PW Diotec Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ONSEMI DIOTEC ELECTRONICS CORP
Package Description GBPC-W, 4 PIN S-PUFM-W4
Manufacturer Package Code 160AD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 50 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Technology AVALANCHE

Compare GBPC15005W with alternatives

Compare DB1500PW with alternatives