GBPC15005W vs MP1505W feature comparison

GBPC15005W General Instrument Corp

Buy Now Datasheet

MP1505W Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description GBPC-W, 4 PIN S-PUFM-W4
Reach Compliance Code unknown compliant
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 0.000005 µA 5 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
Pin Count 4
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare GBPC15005W with alternatives

Compare MP1505W with alternatives