GBPC15005W
vs
MP1505W
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code |
GBPC-W
|
|
Package Description |
GBPC-W, 4 PIN
|
S-PUFM-W4
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
4 TERMINAL, COMBINATION GBPC AND GBPC-W
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
50 V
|
50 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
S-PUFM-W4
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max |
300 A
|
300 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power Dissipation-Max |
83.3 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
6
|
JESD-609 Code |
|
e0
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare GBPC15005W with alternatives
Compare MP1505W with alternatives