GBPC15005W vs GBPC15-005W feature comparison

GBPC15005W Fairchild Semiconductor Corporation

Buy Now Datasheet

GBPC15-005W Surge Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SURGE COMPONENTS INC
Part Package Code GBPC-W
Package Description GBPC-W, 4 PIN S-PUFM-W4
Pin Count 4
Manufacturer Package Code 4 TERMINAL, COMBINATION GBPC AND GBPC-W
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 2

Compare GBPC15005W with alternatives

Compare GBPC15-005W with alternatives