GBPC15005-E4 vs DB1500PW feature comparison

GBPC15005-E4 Vishay Intertechnologies

Buy Now Datasheet

DB1500PW Diotec Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIOTEC ELECTRONICS CORP
Package Description LEAD FREE, PLASTIC, GBPC, 4 PIN S-PUFM-W4
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-D4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Reverse Current-Max 5 µA
Technology AVALANCHE

Compare GBPC15005-E4 with alternatives

Compare DB1500PW with alternatives