GBPC15-005-W vs MP15005W feature comparison

GBPC15-005-W Taiwan Semiconductor

Buy Now Datasheet

MP15005W MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MERITEK ELECTRONICS CORP
Package Description S-PUFM-W4 S-PUFM-W4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL APPROVED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 3
Date Of Intro 2018-04-06
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GBPC15-005-W with alternatives