G825050111 vs 8614-10-50-1-YO-1 feature comparison

G825050111 Amphenol Corporation

Buy Now Datasheet

8614-10-50-1-YO-1 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL TIN LEAD
Contact Finish Termination TIN LEAD (100) OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 10 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Contact Material COPPER ALLOY
Rated Current (Signal) 3 A

Compare G825050111 with alternatives

Compare 8614-10-50-1-YO-1 with alternatives