FFSD-20-S-03.50-01-N vs ESQT-120-02-G-D-708-020 feature comparison

FFSD-20-S-03.50-01-N Samtec Inc

Buy Now Datasheet

ESQT-120-02-G-D-708-020 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (20) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Mounting Style STRAIGHT
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare FFSD-20-S-03.50-01-N with alternatives

Compare ESQT-120-02-G-D-708-020 with alternatives