FAN5345S20X vs NCP5007SNT1 feature comparison

FAN5345S20X onsemi

Buy Now Datasheet

NCP5007SNT1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Package Description SSOT-23, 6 PIN SCR-59-5, SOT-23-5, TSOP-5
Manufacturer Package Code 419BL
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 5 1
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm 1.5 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code TSOP
Pin Count 5

Compare FAN5345S20X with alternatives

Compare NCP5007SNT1 with alternatives