FAN5343UMPX vs FAN5333ASX feature comparison

FAN5343UMPX Fairchild Semiconductor Corporation

Buy Now Datasheet

FAN5333ASX Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code UMLP SOT-23
Package Description 2 X 2 MM, 0.55 MM HEIGHT, GREEN, MO-229, UMLP-6 SOT-23, 5 PIN
Pin Count 6 5
Manufacturer Package Code 6LD,UMLP,DUAL,0.65 PITCH,PKG 2.0X2.0MM
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PDSO-N6 R-PDSO-G5
JESD-609 Code e4 e3
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO
Number of Functions 1 1
Number of Segments 6
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Equivalence Code SOLCC6,.08,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 0.55 mm 1.45 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 1.8 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 1.65 mm
Base Number Matches 2 3