ESQT-120-02-G-D-709 vs FFSD-20-01-S-N feature comparison

ESQT-120-02-G-D-709 Samtec Inc

Buy Now Datasheet

FFSD-20-01-S-N Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED

Compare ESQT-120-02-G-D-709 with alternatives

Compare FFSD-20-01-S-N with alternatives