ERM5-050-05.0-S-DV-K-TR vs ERM5-050-05.0-L-DV-WT-TR feature comparison

ERM5-050-05.0-S-DV-K-TR Samtec Inc

Buy Now Datasheet

ERM5-050-05.0-L-DV-WT-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.195 inch 0.195 inch
Body Depth 0.309 inch 0.309 inch
Body Length 1.252 inch 1.252 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE/BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC CENTRONIC
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.02 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.2512 mm 3.2512 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare ERM5-050-05.0-S-DV-K-TR with alternatives

Compare ERM5-050-05.0-L-DV-WT-TR with alternatives