ERF8-050-05.0-L-DV-K-FR vs 10069524-102503 feature comparison

ERF8-050-05.0-L-DV-K-FR Samtec Inc

Buy Now Datasheet

10069524-102503 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature EDGE RATE CONTACT, E.L.P POLARIZED
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 1 1
Pbfree Code No
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Material BERYLLIUM COPPER
UL Flammability Code 94V-0

Compare ERF8-050-05.0-L-DV-K-FR with alternatives

Compare 10069524-102503 with alternatives