EPCS16SI8N vs ISO7840DW feature comparison

EPCS16SI8N Intel Corporation

Buy Now Datasheet

ISO7840DW Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.39.00.01
Samacsys Manufacturer Intel Texas Instruments
Clock Frequency-Max (fCLK) 40 MHz
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4 e4
Memory Density 16777216 bit
Memory IC Type CONFIGURATION MEMORY
Memory Width 8
Moisture Sensitivity Level 3 2
Number of Functions 1 4
Number of Terminals 8 16
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Standby Current-Max 0.00005 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Base Number Matches 2 1
Pbfree Code Yes
Package Description SOP,
Additional Feature IT ALSO OPERATES AT 3.3, 5 V
Interface IC Type INTERFACE CIRCUIT
Length 10.3 mm
Number of Channels 4
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare EPCS16SI8N with alternatives

Compare ISO7840DW with alternatives