EPCS16SI8N vs AT17F16A-30CC feature comparison

EPCS16SI8N Altera Corporation

Buy Now Datasheet

AT17F16A-30CC Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description LEAD FREE, PLASTIC, SOIC-8 SON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Intel Microchip
Clock Frequency-Max (fCLK) 20 MHz 10 MHz
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 S-XDSO-N8
JESD-609 Code e4 e0
Length 4.9 mm 5.99 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16MX1 16MX1
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP SON
Package Equivalence Code SOP8,.25 SOLCC8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.14 mm
Supply Current-Max 0.015 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Type NOR TYPE NOR TYPE
Width 3.9 mm 5.99 mm
Base Number Matches 1 1
Write Cycle Time-Max (tWC) 0.03 ms

Compare EPCS16SI8N with alternatives

Compare AT17F16A-30CC with alternatives