EP4CE10E22A7N vs EP4CE10E22C6N feature comparison

EP4CE10E22A7N Intel Corporation

Buy Now Datasheet

EP4CE10E22C6N Intel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 645 645
Number of Inputs 91 91
Number of Logic Cells 10320 10320
Number of Outputs 91 91
Number of Terminals 144 144
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Organization 645 CLBS 645 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLFQFP HLFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 1

Compare EP4CE10E22A7N with alternatives

Compare EP4CE10E22C6N with alternatives