DSPIC33EV32GM004-E/PT vs DSPIC33EV32GM006T-I/PT feature comparison

DSPIC33EV32GM004-E/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33EV32GM006T-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 TQFP-64
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G44 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of Terminals 44 64
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TFQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 4096
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 350 mA 350 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33EV32GM004-E/PT with alternatives

Compare DSPIC33EV32GM006T-I/PT with alternatives