DSC1101BI5-016.0000T vs ASEMPC-16.000MHZ-LY-T3 feature comparison

DSC1101BI5-016.0000T Microchip Technology Inc

Buy Now Datasheet

ASEMPC-16.000MHZ-LY-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.61
Operating Frequency-Max 170 MHz
Operating Frequency-Min 10 MHz
Output Low Current-Max 6 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,40
Qualification Status Not Qualified
Supply Current-Max 35 mA
Technology CMOS

Compare DSC1101BI5-016.0000T with alternatives

Compare ASEMPC-16.000MHZ-LY-T3 with alternatives